55510250 | LAPP

Straight hose screw fitting, M25, 25 mm, brass, nickel-plated, metal, (L) 40.5 mm, 55510250

Order No.: 32P754
EAN: 4044773745511
MPN:
55510250
SILVYN LTPG-M 25x1,5 MS
Series: SILVYN LTPG-M
55510250 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5152 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
215.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
21.5152 €
Technical specifications
Filter Property Value
Thread size M25
Nominal width 25 mm
Material brass, nickel-plated
Colour metal
Length 40.5 mm
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes