55510000 | LAPP

Straight hose screw fitting, M16, brass, nickel-plated, IP68, metal, (L) 22.5 mm, 55510000

Order No.: 32P343
EAN: 4044773745399
MPN:
55510000
SILVYN BMC-M 16x1,5
Series: SILVYN BMC
55510000 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4002 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
114.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.4002 €
Technical specifications
Filter Property Value
Thread size M16
Material brass, nickel-plated
Colour metal
Length 22.5 mm
Degree of protection (IP) IP68
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes