55507750 | LAPP
Straight hose screw fitting, NPT 1 1/4", PA, IP66/IP67/IP68 (2bar)/IP69, black, 55507750
Order No.: 33P3538
EAN: 4044777882298
MPN:
55507750
SILVYN FPAX NPT 1 1/4'' - 42 BK
Series: SILVYN FPAX NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2213 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55507750, LAPP
The 55507750is a conduit gland In black colour UV-resistant and weather-proofed with maximum vibration protection. This product has high tensile strength, is watertight and can be assembled fast.
Features
- Assembly time
- Optimum strain relief
- Temperature-resistant
- UV-resistant
- Waterproof
- Removeable with a screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 1 1/4" | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP68 (2bar)/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |