55507352 | LAPP
Y splitter, 28 mm, PA, IP66/IP67/IP68 (2bar)/IP69 K, black, (L) 93 mm, 55507352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1241 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 28 mm | |
| Material | PA | |
| Colour | black | |
| Length | 93 mm | |
| Degree of protection (IP) | IP66/IP67/IP68 (2bar)/IP69 K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |