55507350 | LAPP

Y splitter, 16 mm, PA, IP66/IP67/IP68 (2bar)/IP69 K, black, (L) 77 mm, 55507350

Order No.: 32P183
EAN: 4044777182404
MPN:
55507350
SILVYN FPAX Y 16-13-13 BK
Series: SILVYN FPAX Y
55507350 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1368 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
15.1368 €
Technical specifications
Filter Property Value
Nominal width 16 mm
Material PA
Colour black
Length 77 mm
Degree of protection (IP) IP66/IP67/IP68 (2bar)/IP69 K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes