55507341 | LAPP
T hose screw fitting, 21 mm, PA, IP66/IP67/IP68 (2bar), black, 55507341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5727 € *
Standard delivery time from the manufacturer is: On Request
SILVYN FPAX T is a T-shaped conduit fitting and manifold with a quick-acting closure and internal seal for secure assembly. Disassembly is carried out with the aid
screwdriver. It is suitable for the conduit type SILVYN FPAS and is suitable for use in machine and plant construction and protective-insulated
electrical installations.
Material (housing): PA66
Material (seal): Polyester
Colour: black
Temperature range: -50°C to +135°C
Features:
- Quick assembly
- Vibration protection
- For coarse and fine-profiled corrugated hoses
- High mechanical strength
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 21 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP68 (2bar) | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |