55507165 | LAPP
Straight hose screw fitting, M40, 42 mm, PA/brass, nickel plated, IP66/IP68, black, (L) 102 mm, 55507165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.2004 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 42 mm | |
| Material | PA/brass, nickel plated | |
| Colour | black | |
| Length | 102 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |