55507155 | LAPP

Straight hose screw fitting, M32, 34 mm, PA/brass, nickel plated, IP66/IP68, black, (L) 87 mm, 55507155

Order No.: 32P557
EAN: 4044773766707
MPN:
55507155
SILVYN KSE-M 32x1,5 BK
Series: SILVYN KSE
55507155 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.8756 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
728.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
72.8756 €
Technical specifications
Filter Property Value
Thread size M32
Nominal width 34 mm
Material PA/brass, nickel plated
Colour black
Length 87 mm
Degree of protection (IP) IP66/IP68
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes