55507090 | LAPP
90° hose screw fitting, M63, 67 mm, PA, IP66, gray, (L) 104 mm, 55507090
Order No.: 31P9776
EAN: 4044774851747
MPN:
55507090
SILVYN FPAG 90° M63x1,5/2 GY
Series: SILVYN FPAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7988 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.80 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7988 €
10 pcs.
25.3113 €
50 pcs.
23.8357 €
100 pcs.
22.3363 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 67 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 104 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |