55507031 | LAPP
Straight hose coupling, 42 mm, PA, IP66, gray, (L) 101 mm, 55507031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1304 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.13 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1304 €
10 pcs.
28.6076 €
50 pcs.
26.9297 €
100 pcs.
25.2399 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 42 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 101 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |