55506775 | LAPP
90° hose screw fitting, PG21, 28 mm, PA, IP66, black, (L) 54 mm, 55506775
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6041 € *
Available: 9 pcs.
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.1876 €
50 pcs.
6.7592 €
100 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG21 | |
| Nominal width | 28 mm | |
| Material | PA | |
| Colour | black | |
| Length | 54 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |