55506750 | LAPP
90° hose screw fitting, PG13.5, 18 mm, PA, IP66, gray, (L) 42 mm, 55506750
Order No.: 31P9782
EAN: 4044774851914
MPN:
55506750
SILVYN FPAG 90° PG 13,5/2 GY
Series: SILVYN FPAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.2118 €
50 pcs.
5.8429 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Nominal width | 18 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 42 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |