55506520 | LAPP
90° hose screw fitting, M20, 18 mm, PA, IP66, gray, (L) 13 mm, 55506520
Order No.: 31P9760
EAN: 4044774852089
MPN:
55506520
SILVYN FPAG 90° M20x1,5/2 GY
Series: SILVYN FPAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.6997 €
50 pcs.
6.3189 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 18 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 13 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |