55506295 | LAPP
Straight hose screw fitting, M40, 42 mm, PA/polyester, IP66/IP68/IP69, gray, (L) 45 mm, 55506295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
12.3760 €
25 pcs.
11.6382 €
50 pcs.
10.9004 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 42 mm | |
| Material | PA/polyester | |
| Colour | gray | |
| Length | 45 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |