55506235 | LAPP
Straight hose screw fitting, M16, 13 mm, PA/polyester, IP66/IP68/IP69, gray, (L) 26 mm, 55506235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9155 €
25 pcs.
2.7489 €
50 pcs.
2.5823 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Nominal width | 13 mm | |
| Material | PA/polyester | |
| Colour | gray | |
| Length | 26 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |