55506215 | LAPP
Straight hose screw fitting, M50, 54 mm, PA/polyester, black, (L) 49 mm, 55506215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1594 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
16.6838 €
25 pcs.
15.7080 €
50 pcs.
14.7203 €
100 pcs.
13.7326 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 54 mm | |
| Material | PA/polyester | |
| Colour | black | |
| Length | 49 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |