55506102 | LAPP
Straight hose screw fitting, M20, 17 mm, brass, nickel-plated, IP54/IP68, metal, (L) 52.5 mm, 55506102
Order No.: 32P917
EAN: 4044773455731
MPN:
55506102
SILVYN MSK-SC-M 20x1,5 EE
Series: SILVYN MSK-SC-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.48 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4779 €
5 pcs.
23.8833 €
10 pcs.
22.3006 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 17 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 52.5 mm | |
| Degree of protection (IP) | IP54/IP68 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |