55506034 | LAPP
Straight hose screw fitting, M50, IP68, metal, (L) 81 mm, 55506034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.2231 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
186.22 € *
Price list
Quantity
Price per unit*
1 pcs.
186.2231 €
5 pcs.
174.5730 €
10 pcs.
162.9467 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Colour | metal | |
| Length | 81 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |