55506031 | LAPP

Straight hose screw fitting, M25, IP68, metal, (L) 55.5 mm, 55506031

Order No.: 32P906
EAN: 4044776568360
MPN:
55506031
SILVYNMSK-M25x1,5 EDU ATEX
Series: SILVYN MSK-M
55506031 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.3183 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
673.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
67.3183 €
Technical specifications
Filter Property Value
Thread size M25
Colour metal
Length 55.5 mm
Degree of protection (IP) IP68
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes