55506027 | LAPP
Straight hose screw fitting, M40, 36 mm, IP66/IP68, metal, (L) 75.5 mm, 55506027
Order No.: 32P883
EAN: 4044776568230
MPN:
55506027
SILVYN MSK-M 40x1,5 EDU BRUSH
Series: SILVYN MSK-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.3904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.39 € *
Price list
Quantity
Price per unit*
1 pcs.
95.3904 €
5 pcs.
89.4285 €
10 pcs.
83.4666 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 36 mm | |
| Colour | metal | |
| Length | 75.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |