55506024 | LAPP
Straight hose screw fitting, M63, 56 mm, IP66/IP68, metal, (L) 87 mm, 55506024
Order No.: 32P894
EAN: 4044776568209
MPN:
55506024
SILVYN MSK-M 63x1,5 AS BRUSH
Series: SILVYN MSK-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.2720 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
153.27 € *
Price list
Quantity
Price per unit*
1 pcs.
153.2720 €
5 pcs.
143.7044 €
10 pcs.
134.1130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 56 mm | |
| Colour | metal | |
| Length | 87 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |