55506021 | LAPP
Straight hose screw fitting, M32, 27 mm, IP66/IP68, metal, (L) 71.5 mm, 55506021
Order No.: 32P873
EAN: 4044776568179
MPN:
55506021
SILVYN MSK-M 32x1,5 AS BRUSH
Series: SILVYN MSK-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9189 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.92 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9189 €
5 pcs.
50.5512 €
10 pcs.
47.1835 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Nominal width | 27 mm | |
| Colour | metal | |
| Length | 71.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |