55506020 | LAPP

Straight hose screw fitting, M25, 21 mm, metal, IP66/IP68, metal, (L) 55.5 mm, 55506020

Order No.: 32P866
EAN: 4044776568414
MPN:
55506020
SILVYN MSK-M 25x1,5 AS BRUSH
Series: SILVYN MSK-M
55506020 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6060 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
326.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
32.6060 €
Technical specifications
Filter Property Value
Thread size M25
Nominal width 21 mm
Material metal
Colour metal
Length 55.5 mm
Degree of protection (IP) IP66/IP68
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes