55503614 | LAPP
Straight hose screw fitting, 2 pieces, M12, 12 mm, brass, nickel-plated, IP54, metal, (L) 34 mm, 55503614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
11.1860 €
10 pcs.
10.4363 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55503614, LAPP
The 55503614 is a swivelling two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.
Features
- Space-saving due to compact dimensions
- High mechanical stability
- High tensile strength
- Space-saving application
- Corrosion-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M12 | |
| Nominal width | 12 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 34 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |