55503611 | LAPP
Straight hose screw fitting, 2 pieces, M63, 50 mm, brass, nickel-plated, IP54, metal, (L) 46 mm, 55503611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.3220 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
147.32 € *
Price list
Quantity
Price per unit*
1 pcs.
147.3220 €
5 pcs.
138.1233 €
10 pcs.
128.9127 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55503611, LAPP
The 55503611 is a fixed two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.
Features
- Space-saving due to compact dimensions
- High mechanical stability
- High tensile strength
- Space-saving application
- Corrosion-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 50 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 46 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |