55503544 | LAPP
Straight hose screw fitting, PG42, brass, nickel-plated, IP54/IP67, metal, (L) 46 mm, 55503544
Order No.: 32P301
EAN: 4044777312184
MPN:
55503544
SILVYN HIPRO.AMG PG 42MS
Series: SILVYN HIPROJACKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4349 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG42 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 46 mm | |
| Degree of protection (IP) | IP54/IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |