55503531 | LAPP
90° hose screw fitting, M20, 13 mm, brass, nickel-plated, IP54/IP67, metal, (L) 50.5 mm, 55503531
Order No.: 32P274
EAN: 4044777312054
MPN:
55503531
SILVYN HIPRO.AMG 90° M20x1,5MS
Series: SILVYN HIPROJACKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4949 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 13 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 50.5 mm | |
| Degree of protection (IP) | IP54/IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |