55503514 | LAPP
90° hose screw fitting, PG42, brass, nickel-plated, IP67, metal, (L) 78 mm, 55503514
Order No.: 32P286
EAN: 4044777305698
MPN:
55503514
SILVYN HIPRO.AMG 90° PG 42MS
Series: SILVYN HIPROJACKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.6108 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG42 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 78 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |