55503503 | LAPP
45° hose screw fitting, PG21, brass, nickel-plated, IP67, metal, (L) 36 mm, 55503503
Order No.: 32P268
EAN: 4044777305582
MPN:
55503503
SILVYN HIPRO.AMG 45° PG 21MS
Series: SILVYN HIPROJACKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.2735 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG21 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 36 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |