55503497 | LAPP

Straight hose screw fitting, M50, 50 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 54.2 mm, 55503497

Order No.: 32P656
EAN: 4044777305520
MPN:
55503497
SILVYN LGES M50x1,5 MS
Series: SILVYN LGES-M
55503497 LAPP Hose Fittings Image 1
55503497 LAPP Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.3551 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
94.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.3551 €
Technical specifications
Filter Property Value
Thread size M50
Nominal width 50 mm
Material stainless steel/brass, nickel-plated
Colour metal
Length 54.2 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes