55503221 | LAPP
Straight hose screw fitting, M16, 12 mm, brass, nickel-plated, IP65, metal, (L) 19.8 mm, 55503221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55503221, LAPP
The 55503221 is a nickel-plated brass conduit fitting that offers IP65 protection due to its integrated pressure seal.
Features
- High tensile strength
- High mechanical strength
- Oil resistant
- Corrosion resistant
- High chemical resistant
- Reliability
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Nominal width | 12 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 19.8 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |