55503214 | LAPP

Straight hose screw fitting, M25, 25 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 43.7 mm, 55503214

Order No.: 32P659
EAN: 4044773259841
MPN:
55503214
SILVYN LGES-M 25x1,5 AISI 316
Series: SILVYN LGES-M
55503214 LAPP Hose Fittings Image 1
55503214 LAPP Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.2064 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.2064 €
Technical specifications
Filter Property Value
Thread size M25
Nominal width 25 mm
Material stainless steel/brass, nickel-plated
Colour metal
Length 43.7 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes