55503204 | LAPP
Straight hose screw fitting, M25, 25 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 32.5 mm, 55503204
Order No.: 32P631
EAN: 4044773260205
MPN:
55503204
SILVYN LGEF-M 25x1,5 AISI 316
Series: SILVYN LGEF-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9637 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 25 mm | |
| Material | stainless steel/brass, nickel-plated | |
| Colour | metal | |
| Length | 32.5 mm | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |