55503178 | LAPP

Straight hose screw fitting, M75, 75 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 60 mm, 55503178

Order No.: 32P629
EAN: 4044776775744
MPN:
55503178
SILVYN LGEF M75x1,5 MS
Series: SILVYN LGEF-M
55503178 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.5409 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
165.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.5409 €
Technical specifications
Filter Property Value
Thread size M75
Nominal width 75 mm
Material stainless steel/brass, nickel-plated
Colour metal
Length 60 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes