55502750 | LAPP
Straight hose screw fitting, PG16, 20 mm, brass, nickel-plated, IP54, metal, (L) 35.5 mm, 55502750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4906 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG16 | |
| Nominal width | 20 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 35.5 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |