55502639 | LAPP

Straight hose screw fitting, M50, 56 mm, brass, nickel-plated, IP40, metal, (L) 49 mm, 55502639

Order No.: 32P1376
EAN: 4044777310890
MPN:
55502639
SILVYN US-M 50X1,5 EDU
Series: SILVYN US
55502639 LAPP Hose Fittings Image 1
55502639 LAPP Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
183.0339 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,830.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
183.0339 €
Technical specifications
Filter Property Value
Thread size M50
Nominal width 56 mm
Material brass, nickel-plated
Colour metal
Length 49 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes