55502624 | LAPP

Straight hose screw fitting, M20, 21 mm, brass, nickel-plated, IP65, metal, (L) 33 mm, 55502624

Order No.: 32P1355
EAN: 4044777311767
MPN:
55502624
SILVYN US-M 20X1,5 AS-P
Series: SILVYN US
55502624 LAPP Hose Fittings Image 1
55502624 LAPP Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9872 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,599.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
31.9872 €
Technical specifications
Filter Property Value
Thread size M20
Nominal width 21 mm
Material brass, nickel-plated
Colour metal
Length 33 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes