55502607 | LAPP
Straight hose screw fitting, M40, 45 mm, brass, nickel-plated, IP54, metal, (L) 43 mm, 55502607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.8680 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 45 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 43 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |