55502601 | LAPP

Straight hose screw fitting, M10, 10 mm, brass, nickel-plated, IP54, metal, (L) 31 mm, 55502601

Order No.: 32P1343
EAN: 4044777310982
MPN:
55502601
SILVYN US-M 10X1 EE-K
Series: SILVYN US
55502601 LAPP Hose Fittings Image 1
55502601 LAPP Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6354 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
931.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.6354 €
Technical specifications
Filter Property Value
Thread size M10
Nominal width 10 mm
Material brass, nickel-plated
Colour metal
Length 31 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes