55502482 | LAPP
90° hose screw fitting, M20, PA, IP65/IP67/IP71, black, (L) 39 mm, 55502482
Order No.: 33P7350
EAN: 4044774852515
MPN:
55502482
SILVYN MPC 90° M 20X1,5 / 20 BK
Series: SILVYN MPC 90° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2348 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.5208 €
50 pcs.
7.0567 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55502482, LAPP
The 55502482 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | PA | |
| Colour | black | |
| Length | 39 mm | |
| Degree of protection (IP) | IP65/IP67/IP71 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |