55502467 | LAPP
Straight hose screw fitting, M50, PA, IP65/IP68, black, (L) 55 mm, 55502467
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6564 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.66 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6564 €
10 pcs.
23.4549 €
50 pcs.
21.9793 €
100 pcs.
20.5275 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55502467, LAPP
The 55502467 is a polyamide conduit gland for smooth and corrugated conduits. The hexagonal body with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Material | PA | |
| Colour | black | |
| Length | 55 mm | |
| Degree of protection (IP) | IP65/IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |