55502458 | LAPP
90° hose screw fitting, M16, PA, IP65/IP67/IP68, gray, (L) 38 mm, 55502458
Order No.: 33P7347
EAN: 4044774852652
MPN:
55502458
SILVYN MPC 90° M 16X1,5 / 16 GY
Series: SILVYN MPC 90° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.2114 €
50 pcs.
6.7711 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55502458, LAPP
The 55502458 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Material | PA | |
| Colour | gray | |
| Length | 38 mm | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |