55502454 | LAPP

Straight hose screw fitting, PG29, PA, IP65/IP67, gray, (L) 44 mm, 55502454

Order No.: 32P840
EAN: 4044774852690
MPN:
55502454
SILVYN MPC PG29/2 GY
Series: SILVYN MPC
55502454 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6041 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.6041 €
Technical specifications
Filter Property Value
Thread size PG29
Material PA
Colour gray
Length 44 mm
Degree of protection (IP) IP65/IP67
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes