55502435 | LAPP
45° hose screw fitting, M20, PA, IP65/IP67, gray, (L) 45 mm, 55502435
Order No.: 33P7340
EAN: 4044777305810
MPN:
55502435
SILVYN MPC 45° M20X1,5 / 16 GY
Series: SILVYN MPC 45° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.7362 €
50 pcs.
4.4387 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55502435, LAPP
The 55502435 is a polyamide conduit gland for smooth and corrugated conduits. The 45° angle with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | PA | |
| Colour | gray | |
| Length | 45 mm | |
| Degree of protection (IP) | IP65/IP67 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |