55502433 | LAPP
45° hose screw fitting, M25, PA, IP65/IP67, black, (L) 55 mm, 55502433
Order No.: 33P7343
EAN: 4044777305797
MPN:
55502433
SILVYN MPC 45° M25X1,5 / 25 BK
Series: SILVYN MPC 45° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.3058 €
50 pcs.
8.7227 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55502433, LAPP
The 55502433 is a polyamide conduit gland for smooth and corrugated conduits. The 45° angle with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | PA | |
| Colour | black | |
| Length | 55 mm | |
| Degree of protection (IP) | IP65/IP67 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |