55502368 | LAPP
90° hose screw fitting, M32, PA, IP65/IP67/IP76, gray, (L) 58 mm, 55502368
Order No.: 33P7355
EAN: 4044774852805
MPN:
55502368
SILVYN MPC 90° M 32X1,5 / 32 GY
Series: SILVYN MPC 90° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.4478 €
50 pcs.
10.7338 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55502368, LAPP
The 55502368 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Material | PA | |
| Colour | gray | |
| Length | 58 mm | |
| Degree of protection (IP) | IP65/IP67/IP76 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |