55502072 | LAPP
Straight hose screw fitting, 2 pieces, M63, 63 mm, brass, nickel-plated, IP54, metal, (L) 18 mm, 55502072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.9790 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55502072, LAPP
The 55502072 is a two part conduit gland made of nickel plated brass for swivel applications. The conduit gland can be used in outdoor areas and in mechanical demanding environments.
Features
- High tensile strength
- Oil resistant
- Corrosion resistant
- Mechanical resistance
- Space requirement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 63 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 18 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |