55501880 | LAPP
Straight hose screw fitting, M20, brass, nickel-plated, IP54/IP68, metal, (L) 39.6 mm, 55501880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hose fitting, 55501880, LAPP
The 55501880 is a conduit clamp gland which is made of nickel-plated brass, with cable strain relief and cable sealing. By the special bosh lugs is a simply assembling and strain relief of the conduit warranted. For a additional protection the conduit can combined with a clamp SILVYN SCH.
Features
- High-tensile
- Robust
- Compact design
- Optimum strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 39.6 mm | |
| Degree of protection (IP) | IP54/IP68 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |