55501000 | LAPP
Straight hose screw fitting, M10, 10 mm, PA, IP68/IP69, gray, (L) 34.5 mm, 55501000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55501000, LAPP
The 55501000 is a straight, one piece conduit gland with push-in closure for quick secure assembly. Dismantle by sliding the locking sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.
Features
- Fast assembly
- Easy to disassemble
- High-tensile
- High sealing performance
- Assembly time
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M10 | |
| Nominal width | 10 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 34.5 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |