55500875 | LAPP
Straight hose screw fitting, M63, 54.5 mm, PA, IP68/IP69, black, (L) 145 mm, 55500875
Order No.: 32P442
EAN: 4044773267860
MPN:
55500875
SILVYN KLICK GPZ-M 63X1,5 BK
Series: SILVYN KLICK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.2164 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 54.5 mm | |
| Material | PA | |
| Colour | black | |
| Length | 145 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |